Upgrade
Upgrade
Similar

SXR681M050ST | |
|---|---|
DigiKey Part Number | SXR681M050ST-ND |
Manufacturer | |
Manufacturer Product Number | SXR681M050ST |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 200mOhm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 814.2 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.77 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.472" Dia (12.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J681L | Panasonic Industry | 26 655 | P10353-ND | € 1,78000 | Upgrade |
| UPW1J681MHD6 | Nichicon | 532 | 493-1953-ND | € 1,48000 | Upgrade |
| EKZE630ELL681MK40S | Chemi-Con | 0 | 565-1728-ND | € 2,19000 | Similar |




