Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP181M315A5P3 | |
|---|---|
DigiKey Part Number | SLP181M315A5P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP181M315A5P3 |
Description | CAP ALUM 180UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.843Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.35 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 315 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.843Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX181M350H032 | Cornell Dubilier Knowles | 0 | 381LX181M350H032-ND | € 2,26599 | Parametric Equivalent |
| EKMS3B1VSN181MP25S | Chemi-Con | 0 | EKMS3B1VSN181MP25S-ND | € 2,84345 | Direct |
| ELXM3B1VSN181MP35S | Chemi-Con | 0 | ELXM3B1VSN181MP35S-ND | € 1,86075 | Direct |
| ELXS3B1VSN181MP25S | Chemi-Con | 164 | 565-ELXS3B1VSN181MP25S-ND | € 5,87000 | Direct |
| EKMS401VSN181MP35S | Chemi-Con | 398 | 565-EKMS401VSN181MP35S-ND | € 7,10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,74924 | € 5 247,72 |
| Unit Price without VAT: | € 1,74924 |
|---|---|
| Unit Price with VAT: | € 2,13407 |











