315MXC180MEFC22X35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 2,57275
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 2,39490
Datasheet

Parametric Equivalent


Rubycon
In Stock: 195
Unit Price: € 4,06000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,87780
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 2,65540
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 2,78430
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 3,15030
Datasheet

Parametric Equivalent


Rubycon
In Stock: 194
Unit Price: € 7,07000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: € 2,84345
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: € 1,86075
Datasheet

Direct


Chemi-Con
In Stock: 164
Unit Price: € 5,87000
Datasheet

Upgrade


Chemi-Con
In Stock: 398
Unit Price: € 7,10000
Datasheet

Upgrade


Chemi-Con
In Stock: 141
Unit Price: € 8,63000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 2,26599
Datasheet
180 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

315MXC180MEFC22X35

DigiKey Part Number
315MXC180MEFC22X35-ND
Manufacturer
Manufacturer Product Number
315MXC180MEFC22X35
Description
CAP ALUM 180UF 20% 315V SNAP TH
Customer Reference
Detailed Description
180 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
315MXC180MEFC22X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
920 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.288 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
315 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350VXH180MEFC22X35Rubycon0350VXH180MEFC22X35-ND€ 2,57275Parametric Equivalent
400HXG180MEFC22X35Rubycon0400HXG180MEFC22X35-ND€ 2,39490Parametric Equivalent
400MXG180MEFCSN22X35Rubycon1951189-2975-ND€ 4,06000Parametric Equivalent
400VXH180MEFC22X35Rubycon0400VXH180MEFC22X35-ND€ 1,87780Parametric Equivalent
450MXK180MEFC22X35Rubycon0450MXK180MEFC22X35-ND€ 2,65540Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 1,44655€ 289,31
Manufacturers Standard Package
Unit Price without VAT:€ 1,44655
Unit Price with VAT:€ 1,76479