Parametric Equivalent
Upgrade
Upgrade

SH471M100ST | |
|---|---|
DigiKey Part Number | SH471M100ST-ND |
Manufacturer | |
Manufacturer Product Number | SH471M100ST |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 280mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 875 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.225 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 280mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK471M100ST | Cornell Dubilier Knowles | 3 900 | SEK471M100ST-ND | € 2,92000 | Parametric Equivalent |
| EGPD101ELL471ML30H | Chemi-Con | 409 | 565-4957-ND | € 5,41000 | Upgrade |
| UPW2A471MHD | Nichicon | 1 343 | 493-1985-ND | € 2,12000 | Upgrade |




