
EGPD101ELL471ML30H | |
|---|---|
DigiKey Part Number | 565-4957-ND |
Manufacturer | |
Manufacturer Product Number | EGPD101ELL471ML30H |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 41mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD101ELL471ML30H Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.72 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.44 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 41mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,41000 | € 5,41 |
| 10 | € 3,75800 | € 37,58 |
| 50 | € 3,07880 | € 153,94 |
| 250 | € 2,63616 | € 659,04 |
| 500 | € 2,49694 | € 1 248,47 |
| 1 000 | € 2,38138 | € 2 381,38 |
| 2 500 | € 2,25818 | € 5 645,45 |
| Unit Price without VAT: | € 5,41000 |
|---|---|
| Unit Price with VAT: | € 6,60020 |

