CMR04C100DODM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 16,90500
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 20,16517
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 13,89512
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 18,52806
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 22,12615
Datasheet
10 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR04C100DODM

DigiKey Part Number
CMR04C100DODM-ND
Manufacturer
Manufacturer Product Number
CMR04C100DODM
Description
CAP MICA 10PF 500V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
EDA/CAD Models
CMR04C100DODM Models
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.150" (3.80mm)
Capacitance
10 pF
Features
General Purpose
Tolerance
±0.5pF
Size / Dimension
0.358" L x 0.189" W (9.10mm x 4.80mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.331" (8.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR04C100DODPCornell Dubilier Knowles0CMR04C100DODP-ND€ 16,90500Parametric Equivalent
CMR04C100DODRCornell Dubilier Knowles0CMR04C100DODR-ND€ 20,16517Parametric Equivalent
CMR04C100DPDMCornell Dubilier Knowles0CMR04C100DPDM-ND€ 13,89512Parametric Equivalent
CMR04C100DPDPCornell Dubilier Knowles0CMR04C100DPDP-ND€ 18,52806Parametric Equivalent
CMR04C100DPDRCornell Dubilier Knowles0CMR04C100DPDR-ND€ 22,12615Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
46€ 12,61609€ 580,34
Manufacturers Standard Package
Unit Price without VAT:€ 12,61609
Unit Price with VAT:€ 15,39163