Parametric Equivalent
Parametric Equivalent

CMR04C100DPDP | |
|---|---|
DigiKey Part Number | CMR04C100DPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04C100DPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 10 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.358" L x 0.189" W (9.10mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.331" (8.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04C100DPDM | Cornell Dubilier Knowles | 0 | CMR04C100DPDM-ND | € 13,89512 | Parametric Equivalent |
| CMR04C100DPDR | Cornell Dubilier Knowles | 0 | CMR04C100DPDR-ND | € 22,12615 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | € 18,52806 | € 574,37 |
| Unit Price without VAT: | € 18,52806 |
|---|---|
| Unit Price with VAT: | € 22,60423 |


