Parametric Equivalent
Parametric Equivalent

CMR03E680GOCM | |
|---|---|
DigiKey Part Number | CMR03E680GOCM-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E680GOCM |
Description | CAP MICA 68PF 300V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 68 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.142" W (6.90mm x 3.60mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03E680GOCP | Cornell Dubilier Knowles | 0 | CMR03E680GOCP-ND | € 30,68158 | Parametric Equivalent |
| CMR03E680GOCR | Cornell Dubilier Knowles | 0 | CMR03E680GOCR-ND | € 36,76438 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 22,88360 | € 572,09 |
| Unit Price without VAT: | € 22,88360 |
|---|---|
| Unit Price with VAT: | € 27,91799 |


