Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM06FD621GO3 | |
|---|---|
DigiKey Part Number | CM06FD621GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM06FD621GO3 |
Description | CAP MICA 620PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 620 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.650" L x 0.201" W (16.50mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD621FO3 | Cornell Dubilier Knowles | 0 | CD19FD621FO3-ND | € 3,97110 | Parametric Equivalent |
| CD19FD621FO3F | Cornell Dubilier Knowles | 99 | 338-3046-ND | € 6,03000 | Parametric Equivalent |
| CD19FD621GO3 | Cornell Dubilier Knowles | 0 | CD19FD621GO3-ND | € 3,31990 | Parametric Equivalent |
| CD19FD621GO3F | Cornell Dubilier Knowles | 0 | CD19FD621GO3F-ND | € 3,47390 | Parametric Equivalent |
| CM06FD621FO3 | Cornell Dubilier Knowles | 0 | CM06FD621FO3-ND | € 7,32860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 6,10800 | € 305,40 |
| Unit Price without VAT: | € 6,10800 |
|---|---|
| Unit Price with VAT: | € 7,45176 |





