
CD19FD621FO3F | |
|---|---|
DigiKey Part Number | 338-3046-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD621FO3F |
Description | CAP MICA 620PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 620 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.650" L x 0.201" W (16.50mm x 5.10mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,03000 | € 6,03 |
| 10 | € 4,46000 | € 44,60 |
| 50 | € 3,83380 | € 191,69 |
| 100 | € 3,64010 | € 364,01 |
| 500 | € 3,31200 | € 1 656,00 |
| 1 000 | € 3,21035 | € 3 210,35 |
| 2 500 | € 3,10296 | € 7 757,40 |
| Unit Price without VAT: | € 6,03000 |
|---|---|
| Unit Price with VAT: | € 7,35660 |

