CD15FD431GO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 5,48390
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 9,02000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 179
Unit Price: € 7,51000
Datasheet

Parametric Equivalent


JustRadios - Capacitors and Resistors
In Stock: 200
Unit Price: € 6,87600
Datasheet
430 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FD431GO3

DigiKey Part Number
CD15FD431GO3-ND
Manufacturer
Manufacturer Product Number
CD15FD431GO3
Description
CAP MICA 430PF 2% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
430 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
430 pF
Tolerance
±2%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.232" (5.90mm)
Features
General Purpose
Size / Dimension
0.469" L x 0.209" W (11.90mm x 5.30mm)
Height - Seated (Max)
0.390" (9.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 4,58420€ 458,42
Manufacturers Standard Package
Unit Price without VAT:€ 4,58420
Unit Price with VAT:€ 5,59272