Parametric Equivalent
Parametric Equivalent

CD15FD431FO3F | |
|---|---|
DigiKey Part Number | 338-2991-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD431FO3F |
Description | CAP MICA 430PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 430 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.469" L x 0.209" W (11.90mm x 5.30mm) | |
Height - Seated (Max) | 0.390" (9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,02000 | € 9,02 |
| 10 | € 6,85500 | € 68,55 |
| 50 | € 5,99040 | € 299,52 |
| 100 | € 5,72310 | € 572,31 |
| 500 | € 5,27030 | € 2 635,15 |
| 1 000 | € 5,12998 | € 5 129,98 |
| Unit Price without VAT: | € 9,02000 |
|---|---|
| Unit Price with VAT: | € 11,00440 |



