Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

337CKR050M | |
|---|---|
DigiKey Part Number | 337CKR050M-ND |
Manufacturer | |
Manufacturer Product Number | 337CKR050M |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 502.4mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2045 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 502.4mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 337CKS063M | CORNELL DUBILIER KNOWLES | 0 | 337CKS063M-ND | € 0,24432 | Parametric Equivalent |
| 517D337M050CG6AE3 | Vishay Sprague | 0 | 517D337M050CG6AE3-ND | € 0,00000 | Upgrade |
| EEU-EB1H331 | Panasonic Industry | 570 | P13133-ND | € 0,88000 | Upgrade |
| UPW1H331MPD | Nichicon | 1 257 | 493-1908-ND | € 0,82000 | Upgrade |
| SK331M050ST | Cornell Dubilier Knowles | 19 994 | 338-2388-ND | € 2,70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 000 | € 0,19522 | € 6 247,04 |
| Unit Price without VAT: | € 0,19522 |
|---|---|
| Unit Price with VAT: | € 0,23817 |












