517D337M050CG6AE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1 257
Unit Price: € 0,82000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 3 958
Unit Price: € 1,16000
Datasheet
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

517D337M050CG6AE3

DigiKey Part Number
517D337M050CG6AE3-ND
Manufacturer
Manufacturer Product Number
517D337M050CG6AE3
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
535 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
802.5 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.787" (20.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1H331MPDNichicon1 257493-1908-ND€ 0,82000Direct
MAL214258331E3Vishay Beyschlag/Draloric/BC Components3 95856-MAL214258331E3-ND€ 1,16000Similar
Obsolete
This product is no longer manufactured. View Substitutes