
227CKH063M | |
|---|---|
DigiKey Part Number | 1572-1701-ND |
Manufacturer | |
Manufacturer Product Number | 227CKH063M |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 90mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 505 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 833.25 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 90mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1J221MPD | Nichicon | 799 | 493-15846-ND | € 0,77000 | Direct |
| 63YXJ220M10X20 | Rubycon | 1 596 | 63YXJ220M10X20-ND | € 0,69000 | Upgrade |
| EEU-FC1J221X | Panasonic Industry | 35 | P19493-ND | € 0,93000 | Upgrade |
| EKYA630ELL221MJ20S | Chemi-Con | 2 570 | 565-EKYA630ELL221MJ20S-ND | € 1,10000 | Upgrade |
| EKYB630ELL221MJ20S | Chemi-Con | 1 780 | 565-EKYB630ELL221MJ20S-ND | € 1,01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,61300 | € 6,13 |
| 50 | € 0,46640 | € 23,32 |
| 200 | € 0,38175 | € 76,35 |
| 600 | € 0,33350 | € 200,10 |
| 1 000 | € 0,31545 | € 315,45 |
| 2 600 | € 0,28764 | € 747,86 |
| 5 000 | € 0,27232 | € 1 361,60 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,17120 |

