XGL6030-472MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 913
Unit Price: € 0,77000
Datasheet
4.7 µH Shielded Molded Inductor 10 A 21mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL6030-472MEC

DigiKey Part Number
4652-XGL6030-472MEC-ND
Manufacturer
Manufacturer Product Number
XGL6030-472MEC
Description
FIXED IND 4.7UH 10A 21 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 10 A 21mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
21mOhm Max
Series
Frequency - Self Resonant
19MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 165°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.264" L x 0.256" W (6.71mm x 6.51mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Current - Saturation (Isat)
8.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXLA1V0603-4R7-REaton - Electronics Division913283-EXLA1V0603-4R7-RCT-ND€ 0,77000Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.