
EXLA1V0603-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0603-4R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V0603-4R7-RCT-ND - Cut Tape (CT) 283-EXLA1V0603-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0603-4R7-R |
Description | FIXED IND 4.7UH 6A 29.2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6 A 29.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,63300 | € 6,33 |
| 25 | € 0,58560 | € 14,64 |
| 50 | € 0,55200 | € 27,60 |
| 100 | € 0,52030 | € 52,03 |
| 250 | € 0,48136 | € 120,34 |
| 500 | € 0,45386 | € 226,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,46388 | € 463,88 |
| 2 000 | € 0,43745 | € 874,90 |
| 3 000 | € 0,42270 | € 1 268,10 |
| 5 000 | € 0,40485 | € 2 024,25 |
| 7 000 | € 0,39352 | € 2 754,64 |
| 10 000 | € 0,38186 | € 3 818,60 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |

