SER2009-681MLD is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: € 0,00000
Datasheet
680 nH Shielded Wirewound Inductor 54 A 0.74mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER2009-681MLD

DigiKey Part Number
4652-SER2009-681MLD-ND
Manufacturer
Manufacturer Product Number
SER2009-681MLD
Description
FIXED IND 680NH 54A 0.74 MOHM
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 54 A 0.74mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Shielded
DC Resistance (DCR)
0.74mOhm Max
Q @ Freq
-
Frequency - Self Resonant
454MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.755" L x 0.365" W (19.18mm x 9.27mm)
Height - Seated (Max)
0.340" (8.64mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.