Similar



WM8998ECS/R | |
|---|---|
DigiKey Part Number | WM8998ECS/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8998ECS/R |
Description | IC CODEC AUD HUB HI-FI 117WCSP |
Customer Reference | |
Detailed Description | Audio Interface SLIMbus 117-WCSP (5.35x4.09) |
Datasheet | Datasheet |
EDA/CAD Models | WM8998ECS/R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | SLIMbus | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 3 / 7 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 96 / 122 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 117-UFBGA, WLCSP | |
Supplier Device Package | 117-WCSP (5.35x4.09) | |
Base Product Number |



