Audio Digital Signal Processor (DSP) 450 MIPS 101-WLCSP (4.56x3.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Digital Signal Processor (DSP) 450 MIPS 101-WLCSP (4.56x3.65)
Cirrus Logic Rocks Audio

CS47L35-CWZR

DigiKey Part Number
598-2417-2-ND - Tape & Reel (TR)
598-2417-1-ND - Cut Tape (CT)
598-2417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS47L35-CWZR
Description
IC LOW PRW AUDIO HUB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Audio Digital Signal Processor (DSP) 450 MIPS 101-WLCSP (4.56x3.65)
Datasheet
 Datasheet
EDA/CAD Models
CS47L35-CWZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio
Interface
I2C, SLIMbus, SPI
Clock Rate
450 MIPS
Non-Volatile Memory
-
On-Chip RAM
-
Voltage - I/O
3.6V
Voltage - Core
1.26V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
101-UFBGA, WLCSP
Supplier Device Package
101-WLCSP (4.56x3.65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 918
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 12,22000€ 12,22
10€ 10,13800€ 101,38
25€ 9,47120€ 236,78
100€ 8,66650€ 866,65
250€ 8,25920€ 2 064,80
500€ 8,00844€ 4 004,22
1 000€ 7,80046€ 7 800,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 000€ 9,33207€ 65 324,49
Manufacturers Standard Package
Unit Price without VAT:€ 12,22000
Unit Price with VAT:€ 14,90840