
133-9404-101 | |
|---|---|
DigiKey Part Number | J681-ND |
Manufacturer | |
Manufacturer Product Number | 133-9404-101 |
Description | CONN MCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Features Non-Magnetic |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Copper Alloy |
Part Status Active | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Insulator, 1 Sleeve |
Connector Style | Body Material Copper Alloy |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-188DS, 316DS | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.2dB |
Frequency - Max 6 GHz | Base Product Number |
Number of Ports 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 133-9404-101 | PEI-Genesis | 60 | 5664-133-9404-101-600136-ND | € 22,80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,30000 | € 14,30 |
| 10 | € 12,15900 | € 121,59 |
| 25 | € 11,39720 | € 284,93 |
| 50 | € 10,85300 | € 542,65 |
| 100 | € 10,33530 | € 1 033,53 |
| 250 | € 9,68876 | € 2 422,19 |
| 500 | € 9,22678 | € 4 613,39 |
| Unit Price without VAT: | € 14,30000 |
|---|---|
| Unit Price with VAT: | € 17,44600 |

