
133-9404-101 | |
|---|---|
DigiKey Part Number | 5664-133-9404-101-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 133-9404-101 |
Description | MCX NON-MAGNETIC PLUG ASSEMBLY |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Category | Number of Ports 1 |
Mfr | Features Non-Magnetic |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Insulator, 1 Sleeve |
Connector Type Plug, Male Pin | Body Material Copper Alloy |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-188DS, 316DS | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 6 GHz | Insertion Loss 0.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,82000 | € 22,82 |
| 10 | € 21,51900 | € 215,19 |
| 25 | € 20,35520 | € 508,88 |
| 50 | € 18,82520 | € 941,26 |
| 100 | € 17,93290 | € 1 793,29 |
| Unit Price without VAT: | € 22,82000 |
|---|---|
| Unit Price with VAT: | € 27,84040 |

