
UGS1C122MP30820RU | |
|---|---|
DigiKey Part Number | 4191-UGS1C122MP30820RUCT-ND - Cut Tape (CT) 4191-UGS1C122MP30820RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UGS1C122MP30820RU |
Description | CAP ALUM POLY 1200UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1200 µF | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNL1C122MDS1KX | Nichicon | 342 | 493-16388-1-ND | € 2,13000 | Parametric Equivalent |
| RNL1C122MDS1PX | Nichicon | 402 | 493-16389-1-ND | € 2,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,49000 | € 1,49 |
| 10 | € 0,96500 | € 9,65 |
| 50 | € 0,74800 | € 37,40 |
| 100 | € 0,67950 | € 67,95 |
| 500 | € 0,56142 | € 280,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,51557 | € 618,68 |
| 2 400 | € 0,48617 | € 1 166,81 |
| 3 600 | € 0,47133 | € 1 696,79 |
| 6 000 | € 0,45480 | € 2 728,80 |
| 8 400 | € 0,44509 | € 3 738,76 |
| 12 000 | € 0,43571 | € 5 228,52 |
| Unit Price without VAT: | € 1,49000 |
|---|---|
| Unit Price with VAT: | € 1,81780 |

