



RNL1C122MDS1PX | |
|---|---|
DigiKey Part Number | 493-16389-1-ND - Cut Tape (CT) 493-16389-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNL1C122MDS1PX |
Description | CAP ALUM POLY 1200UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNL1C122MDS1PX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 1200 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 8mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNL1C122MDS1KX | Nichicon | 342 | 493-16388-1-ND | € 2,13000 | Parametric Equivalent |
| UGS1C122MP30820RU | Chinsan (Elite) | 1 179 | 4191-UGS1C122MP30820RUCT-ND | € 1,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,13000 | € 2,13 |
| 10 | € 1,41300 | € 14,13 |
| 50 | € 1,11180 | € 55,59 |
| 100 | € 1,01680 | € 101,68 |
| 500 | € 0,85358 | € 426,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,80221 | € 802,21 |
| 2 000 | € 0,75955 | € 1 519,10 |
| 3 000 | € 0,73802 | € 2 214,06 |
| 5 000 | € 0,71405 | € 3 570,25 |
| 7 000 | € 0,69996 | € 4 899,72 |
| 10 000 | € 0,68636 | € 6 863,60 |
| Unit Price without VAT: | € 2,13000 |
|---|---|
| Unit Price with VAT: | € 2,59860 |

