Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ED1V221MP50812E | |
|---|---|
DigiKey Part Number | 4191-ED1V221MP50812ECT-ND - Cut Tape (CT) 4191-ED1V221MP50812ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1V221MP50812E |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Part Status Active | Impedance 87 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF1V221MP50812 | Chinsan (Elite) | 0 | 4191-PF1V221MP50812CT-ND | € 0,37000 | Parametric Equivalent |
| 227CKE035M | CORNELL DUBILIER KNOWLES | 5 351 | 1572-1698-ND | € 0,44000 | Parametric Equivalent |
| 35YXG220MEFC8X11.5 | Rubycon | 0 | 1189-35YXG220MEFC8X11.5-ND | € 0,08190 | Parametric Equivalent |
| 35YXS220MEFC8X11.5 | Rubycon | 1 593 | 1189-35YXS220MEFC8X11.5-ND | € 0,46000 | Parametric Equivalent |
| 35ZLQ220MEFC8X11.5 | Rubycon | 14 403 | 1189-3658-ND | € 0,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13318 | € 133,18 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |










