


860020574012 | |
|---|---|
DigiKey Part Number | 732-8946-1-ND - Cut Tape (CT) 732-8946-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020574012 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020574012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 351.9 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZM350ETD221MHB5D | Chemi-Con | 236 | 565-EKZM350ETD221MHB5DCT-ND | € 0,65000 | Direct |
| UHV1V221MPD1TD | Nichicon | 470 | 493-17634-1-ND | € 0,48000 | Direct |
| 35ZLH220MEFCT78X11.5 | Rubycon | 51 | 1189-4002-1-ND | € 0,40000 | Upgrade |
| 35ZLH220MEFCTA8X11.5 | Rubycon | 985 | 1189-35ZLH220MEFCTA8X11.5CT-ND | € 0,45000 | Upgrade |
| 35YXS220MEFC8X11.5 | Rubycon | 1 593 | 1189-35YXS220MEFC8X11.5-ND | € 0,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 50 | € 0,21340 | € 10,67 |
| 100 | € 0,18610 | € 18,61 |
| 250 | € 0,16572 | € 41,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,14534 | € 116,27 |
| 1 600 | € 0,13768 | € 220,29 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |


