
HHXE160ARA561MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXE160ARA561MJC5GTR-ND - Tape & Reel (TR) 565-HHXE160ARA561MJC5GCT-ND - Cut Tape (CT) 565-HHXE160ARA561MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE160ARA561MJC5G |
Description | CAP ALUM POLY HYB 560UF 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE160ARA561MJC5G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 546 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE160GRA561MJC5G | Chemi-Con | 400 | 565-HHXE160GRA561MJC5GCT-ND | € 1,56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,34000 | € 2,34 |
| 10 | € 1,55400 | € 15,54 |
| 50 | € 1,22780 | € 61,39 |
| 100 | € 1,12480 | € 112,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,96810 | € 387,24 |
| 800 | € 0,90903 | € 727,22 |
| 1 200 | € 0,87921 | € 1 055,05 |
| 2 000 | € 0,84598 | € 1 691,96 |
| 2 800 | € 0,82646 | € 2 314,09 |
| 4 000 | € 0,80761 | € 3 230,44 |
| Unit Price without VAT: | € 2,34000 |
|---|---|
| Unit Price with VAT: | € 2,85480 |

