
HHXE160GRA561MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXE160GRA561MJC5GTR-ND - Tape & Reel (TR) 565-HHXE160GRA561MJC5GCT-ND - Cut Tape (CT) 565-HHXE160GRA561MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE160GRA561MJC5G |
Description | CAP ALUMHYB 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 546 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.2 A @ 100 kHz |
Capacitance 560 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.504" (12.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 15mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,01100 | € 10,11 |
| 50 | € 0,78500 | € 39,25 |
| 100 | € 0,71360 | € 71,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,60480 | € 241,92 |
| 800 | € 0,56374 | € 450,99 |
| 1 200 | € 0,54303 | € 651,64 |
| 2 000 | € 0,51995 | € 1 039,90 |
| 2 800 | € 0,50638 | € 1 417,86 |
| 4 000 | € 0,49327 | € 1 973,08 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |

