ESMG6R3ELL331MF11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 5 190
Unit Price: € 0,59000
Datasheet

Upgrade


Chemi-Con
In Stock: 1 937
Unit Price: € 0,34000
Datasheet

Direct


Rubycon
In Stock: 2 000
Unit Price: € 0,29000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: € 0,07080
Datasheet

Direct


Panasonic Industry
In Stock: 2 703
Unit Price: € 0,38000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: € 0,39000
Datasheet

Direct


Nichicon
In Stock: 73
Unit Price: € 0,34000
Datasheet

Upgrade


Rubycon
In Stock: 1 862
Unit Price: € 0,29000
Datasheet

Upgrade


Rubycon
In Stock: 7 682
Unit Price: € 0,27000
Datasheet

Upgrade


Rubycon
In Stock: 4 719
Unit Price: € 0,32000
Datasheet

Upgrade


Rubycon
In Stock: 1 268
Unit Price: € 0,26000
Datasheet

Upgrade


Rubycon
In Stock: 1 202
Unit Price: € 0,28000
Datasheet

Upgrade


Rubycon
In Stock: 1 529
Unit Price: € 0,35000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 25 658
Unit Price: € 0,29000
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG6R3ELL331MF11D

DigiKey Part Number
565-1004-ND
Manufacturer
Manufacturer Product Number
ESMG6R3ELL331MF11D
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes