EPAG451ELL820ML40S is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 368
Unit Price: € 3,98000
Datasheet

Upgrade


Rubycon
In Stock: 356
Unit Price: € 4,13000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 1,84505
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 1,69510
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: € 4,23000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 4,68000
Datasheet
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG451ELL820ML40S

DigiKey Part Number
EPAG451ELL820ML40S-ND
Manufacturer
Manufacturer Product Number
EPAG451ELL820ML40S
Description
CAP ALUM 82UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EPAG451ELL820ML40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
990 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,65000€ 3,65
10€ 2,47900€ 24,79
50€ 1,99540€ 99,77
250€ 1,68032€ 420,08
500€ 1,58116€ 790,58
1 000€ 1,49882€ 1 498,82
2 500€ 1,41102€ 3 527,55
5 000€ 1,35759€ 6 787,95
Manufacturers Standard Package
Unit Price without VAT:€ 3,65000
Unit Price with VAT:€ 4,45300