
500HXW82MEFR16X40 | |
|---|---|
DigiKey Part Number | 1189-500HXW82MEFR16X40-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW82MEFR16X40 |
Description | CAP ALUM 82UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,52000 | € 4,52 |
| 10 | € 3,10800 | € 31,08 |
| 50 | € 2,52440 | € 126,22 |
| 200 | € 2,18745 | € 437,49 |
| 600 | € 1,99638 | € 1 197,83 |
| 1 000 | € 1,92498 | € 1 924,98 |
| 2 600 | € 1,81507 | € 4 719,18 |
| Unit Price without VAT: | € 4,52000 |
|---|---|
| Unit Price with VAT: | € 5,51440 |

