
EMZA800ARA331MLH0S | |
|---|---|
DigiKey Part Number | 565-EMZA800ARA331MLH0STR-ND - Tape & Reel (TR) 565-EMZA800ARA331MLH0SCT-ND - Cut Tape (CT) 565-EMZA800ARA331MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA800ARA331MLH0S |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA800ARA331MLH0S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1K331MNJ1MS | Nichicon | 42 | 493-UCD1K331MNJ1MSCT-ND | € 1,97000 | Similar |
| UCM1V272MNJ1MS | Nichicon | 225 | UCM1V272MNJ1CT-ND | € 3,41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,02000 | € 2,02 |
| 10 | € 1,33300 | € 13,33 |
| 50 | € 1,04620 | € 52,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | € 0,89423 | € 156,49 |
| 350 | € 0,82949 | € 290,32 |
| 525 | € 0,79682 | € 418,33 |
| 875 | € 0,76039 | € 665,34 |
| 1 225 | € 0,73897 | € 905,24 |
| 1 750 | € 0,71828 | € 1 256,99 |
| Unit Price without VAT: | € 2,02000 |
|---|---|
| Unit Price with VAT: | € 2,46440 |

