



UCM1V272MNJ1MS | |
|---|---|
DigiKey Part Number | UCM1V272MNJ1TR-ND - Tape & Reel (TR) UCM1V272MNJ1CT-ND - Cut Tape (CT) UCM1V272MNJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1V272MNJ1MS |
Description | CAP ALUM 2700UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.27 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.54 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,41000 | € 3,41 |
| 10 | € 2,30900 | € 23,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 1,76747 | € 132,56 |
| 150 | € 1,63880 | € 245,82 |
| 225 | € 1,57378 | € 354,10 |
| 375 | € 1,50139 | € 563,02 |
| 525 | € 1,45880 | € 765,87 |
| 750 | € 1,41768 | € 1 063,26 |
| Unit Price without VAT: | € 3,41000 |
|---|---|
| Unit Price with VAT: | € 4,16020 |

