Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EMVA6R3ARA152MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVA6R3ARA152MJA0GTR-ND - Tape & Reel (TR) 565-EMVA6R3ARA152MJA0GCT-ND - Cut Tape (CT) 565-EMVA6R3ARA152MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA6R3ARA152MJA0G |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 518.4 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE6R3ARA152MJA0G | Chemi-Con | 990 | 565-EMVE6R3ARA152MJA0GCT-ND | € 0,86000 | Direct |
| EMVY6R3ARA152MJA0G | Chemi-Con | 660 | 565-EMVY6R3ARA152MJA0GCT-ND | € 1,03000 | Direct |
| EMZA6R3ARA152MJA0G | Chemi-Con | 464 | 565-EMZA6R3ARA152MJA0GCT-ND | € 0,77000 | Upgrade |
| EMZJ6R3ARA152MJA0G | Chemi-Con | 495 | 565-EMZJ6R3ARA152MJA0GCT-ND | € 1,74000 | Upgrade |
| AFK158M06G24T-F | Cornell Dubilier Knowles | 500 | 338-2157-1-ND | € 2,01000 | Direct |











