EMVA250ADA151MHA0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1 000
Unit Price: € 0,74000
Datasheet

Direct


Chemi-Con
In Stock: 313
Unit Price: € 0,56000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: € 0,64000
Datasheet

Upgrade


Chemi-Con
In Stock: 747
Unit Price: € 0,90000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1 614
Unit Price: € 1,75000
Datasheet

Direct


Panasonic Industry
In Stock: 10 835
Unit Price: € 0,76000
Datasheet

Direct


Nichicon
In Stock: 1 236
Unit Price: € 0,83000
Datasheet

Direct


Nichicon
In Stock: 5 914
Unit Price: € 0,84000
Datasheet

Upgrade


Rubycon
In Stock: 476
Unit Price: € 1,08000
Datasheet

Upgrade


Rubycon
In Stock: 619
Unit Price: € 0,81000
Datasheet

Upgrade


Würth Elektronik
In Stock: 6 008
Unit Price: € 0,56000
Datasheet

Upgrade


Würth Elektronik
In Stock: 105
Unit Price: € 0,68000
Datasheet

Upgrade


Würth Elektronik
In Stock: 679
Unit Price: € 0,46000
Datasheet

Upgrade


Würth Elektronik
In Stock: 86
Unit Price: € 0,50000
Datasheet
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA250ADA151MHA0G

DigiKey Part Number
565-2106-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVA250ADA151MHA0G
Description
CAP ALUM 150UF 20% 25V SMD
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
226.8 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes