150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE350ARA151MHA0G

DigiKey Part Number
565-EMVE350ARA151MHA0GTR-ND - Tape & Reel (TR)
565-EMVE350ARA151MHA0GCT-ND - Cut Tape (CT)
565-EMVE350ARA151MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE350ARA151MHA0G
Description
CAP ALUM 150UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE350ARA151MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,90000€ 0,90
10€ 0,57300€ 5,73
50€ 0,43540€ 21,77
100€ 0,39180€ 39,18
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,31662€ 158,31
1 000€ 0,29293€ 292,93
1 500€ 0,28097€ 421,45
2 500€ 0,26763€ 669,07
3 500€ 0,25979€ 909,27
5 000€ 0,25221€ 1 261,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,90000
Unit Price with VAT:€ 1,09800