EKMH250VSN153MQ45T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 1,92222
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: € 3,90700
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: € 2,82269
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 191
Unit Price: € 8,09000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 2,21245
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 4,30000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 1,80339
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 1,90064
Datasheet
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH250VSN153MQ45T

DigiKey Part Number
565-2857-ND
Manufacturer
Manufacturer Product Number
EKMH250VSN153MQ45T
Description
CAP ALUM 15000UF 20% 25V SNAP TH
Customer Reference
Detailed Description
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.15 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
3.402 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.000" Dia (25.40mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
33mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LQ153M025J032Cornell Dubilier Knowles0381LQ153M025J032-ND€ 1,92222Direct
ALC80A153BD025KEMET0ALC80A153BD025-ND€ 3,90700Direct
ALC80D153BD025KEMET0ALC80D153BD025-ND€ 2,82269Direct
381LX153M025A022Cornell Dubilier Knowles1 191338-2297-ND€ 8,09000Similar
381LX153M025J452Cornell Dubilier Knowles0338-2521-ND€ 2,21245Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable