Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LQ153M025J032 | |
|---|---|
DigiKey Part Number | 381LQ153M025J032-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ153M025J032 |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 39mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.14 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 39mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX153M025J032 | Cornell Dubilier Knowles | 0 | 381LX153M025J032-ND | € 2,16958 | Parametric Equivalent |
| 25MXC15000MEFC25X35 | Rubycon | 0 | 25MXC15000MEFC25X35-ND | € 1,98705 | Parametric Equivalent |
| 25MXC15000MEFCSN25X35 | Rubycon | 0 | 25MXC15000MEFCSN25X35-ND | € 1,80355 | Parametric Equivalent |
| 25MXG15000MEFCSN25X35 | Rubycon | 0 | 1189-2844-ND | € 4,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,92222 | € 5 766,66 |
| Unit Price without VAT: | € 1,92222 |
|---|---|
| Unit Price with VAT: | € 2,34511 |




