Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2G332MTEG | |
|---|---|
DigiKey Part Number | LNC2G332MTEG-ND |
Manufacturer | |
Manufacturer Product Number | LNC2G332MTEG |
Description | CAP ALUM 3300UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.86 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.661" (93.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G332MSEG | Nichicon | 0 | 493-8771-ND | € 39,78080 | Parametric Equivalent |
| LNC2G332MSEGBB | Nichicon | 0 | LNC2G332MSEGBB-ND | € 36,03800 | Parametric Equivalent |
| LNC2G332MSEGBN | Nichicon | 0 | LNC2G332MSEGBN-ND | € 34,32200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 34,32200 | € 858,05 |
| Unit Price without VAT: | € 34,32200 |
|---|---|
| Unit Price with VAT: | € 41,87284 |



