Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E37F351CPN392MDA5U | |
|---|---|
DigiKey Part Number | 565-E37F351CPN392MDA5U-ND |
Manufacturer | |
Manufacturer Product Number | E37F351CPN392MDA5U |
Description | CAP ALUM 3900UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 17.7 A @ 3 kHz |
Capacitance | Lead Spacing 1.126" (28.60mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.173" (106.00mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2V392MSEG | Nichicon | 0 | 493-8749-ND | € 34,41280 | Direct |
| LNC2V392MSEGBB | Nichicon | 0 | LNC2V392MSEGBB-ND | € 29,70080 | Direct |
| LNC2V392MSEGBN | Nichicon | 0 | LNC2V392MSEGBN-ND | € 31,18560 | Direct |
| LNC2V392MTEG | Nichicon | 0 | LNC2V392MTEG-ND | € 29,70080 | Direct |
| LNC2G392MSEG | Nichicon | 0 | 493-8773-ND | € 42,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,42000 | € 39,42 |
| 20 | € 29,04800 | € 580,96 |
| 60 | € 26,89883 | € 1 613,93 |
| 100 | € 26,09610 | € 2 609,61 |
| Unit Price without VAT: | € 39,42000 |
|---|---|
| Unit Price with VAT: | € 48,09240 |


