Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2G392MSEGBN | |
|---|---|
DigiKey Part Number | LNC2G392MSEGBN-ND |
Manufacturer | |
Manufacturer Product Number | LNC2G392MSEGBN |
Description | CAP ALUM 3900UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.1 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2G392MSEG | Nichicon | 0 | 493-13797-ND | € 52,63600 | Upgrade |
| LNU2G392MSEGBB | Nichicon | 0 | LNU2G392MSEGBB-ND | € 45,38480 | Upgrade |
| LNU2G392MSEGBN | Nichicon | 0 | LNU2G392MSEGBN-ND | € 50,13000 | Upgrade |
| LNU2G392MTEG | Nichicon | 0 | LNU2G392MTEG-ND | € 45,38480 | Upgrade |
| LNC2G392MSEG | Nichicon | 0 | 493-8773-ND | € 42,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 36,88680 | € 922,17 |
| Unit Price without VAT: | € 36,88680 |
|---|---|
| Unit Price with VAT: | € 45,00190 |




