E37F351CPN332MD92U is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: € 45,39000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: € 27,66520
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: € 27,66520
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: € 27,66520
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 39,78080
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 36,03800
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 34,32200
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 34,32200
Datasheet
Image for E37F351CPN332MD92U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E37F351CPN332MD92U

DigiKey Part Number
565-E37F351CPN332MD92U-ND
Manufacturer
Manufacturer Product Number
E37F351CPN332MD92U
Description
CAP ALUM 3300UF 20% 350V SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 120Hz 5000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
11.2 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
15.792 A @ 10 kHz
Capacitance
Lead Spacing
1.126" (28.60mm)
Tolerance
±20%
Size / Dimension
2.500" Dia (63.50mm)
Voltage - Rated
350 V
Height - Seated (Max)
3.661" (93.00mm)
ESR (Equivalent Series Resistance)
28mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNC2V332MSEGNichicon0493-8748-ND€ 45,39000Direct
LNC2V332MSEGBBNichicon0LNC2V332MSEGBB-ND€ 27,66520Direct
LNC2V332MSEGBNNichicon0LNC2V332MSEGBN-ND€ 27,66520Direct
LNC2V332MTEGNichicon0LNC2V332MTEG-ND€ 27,66520Direct
LNC2G332MSEGNichicon0493-8771-ND€ 39,78080Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 37,04000€ 37,04
20€ 27,17650€ 543,53
60€ 25,13183€ 1 507,91
100€ 24,36810€ 2 436,81
Manufacturers Standard Package
Unit Price without VAT:€ 37,04000
Unit Price with VAT:€ 45,18880