MFR Recommended

E32D100LPN163UA54U | |
|---|---|
DigiKey Part Number | 565-E32D100LPN163UA54U-ND |
Manufacturer | |
Manufacturer Product Number | E32D100LPN163UA54U |
Description | CAP ALUM 16MF 10V SCREW CHAS MT |
Customer Reference | |
Detailed Description | 16 mF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.500" (12.70mm) |
Part Status Obsolete | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 2.126" (54.00mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ500VSN183MA50S | Chemi-Con | 198 | 565-EKMQ500VSN183MA50S-ND | € 13,42000 | MFR Recommended |


