
EKMQ500VSN183MA50S | |
|---|---|
DigiKey Part Number | 565-EKMQ500VSN183MA50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ500VSN183MA50S |
Description | CAP ALUM 18000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ500VSN183MA50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.724 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,42000 | € 13,42 |
| 10 | € 9,84400 | € 98,44 |
| 50 | € 8,37180 | € 418,59 |
| 200 | € 7,52430 | € 1 504,86 |
| 600 | € 7,04413 | € 4 226,48 |
| 1 000 | € 6,89524 | € 6 895,24 |
| Unit Price without VAT: | € 13,42000 |
|---|---|
| Unit Price with VAT: | € 16,37240 |

