
XGZP6877A001MPG | |
|---|---|
DigiKey Part Number | 5611-XGZP6877A001MPG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6877A001MPG |
Description | Pressure Sensor 145PSI(0~1000kPa |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1000kPa) Gauge Male - 0.194" (4.93mm) Tube 0.5 V ~ 4.5 V 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 150PSI (1000kPa) | |
Output Type | Analog | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.194" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Surface Mount (SMD,SMT) | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 7,23000 | € 21,69 |
| 9 | € 6,92778 | € 62,35 |
| 24 | € 6,62667 | € 159,04 |
| 102 | € 6,32539 | € 645,19 |
| 501 | € 5,16359 | € 2 586,96 |
| Unit Price without VAT: | € 7,23000 |
|---|---|
| Unit Price with VAT: | € 8,82060 |



