
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Digital - I2C | |
Output | I2C | |
Accuracy | ±2.5% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | Digital Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 225PSI (1551.32kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 6,71200 | € 33,56 |
| 10 | € 6,43300 | € 64,33 |
| 25 | € 6,15320 | € 153,83 |
| 100 | € 5,87360 | € 587,36 |
| 500 | € 4,99148 | € 2 495,74 |
| Unit Price without VAT: | € 6,71200 |
|---|---|
| Unit Price with VAT: | € 8,18864 |





