PN5137 TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,13743

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,14557

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,12703
Bipolar (BJT) Transistor NPN 20 V 500 mA 40MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN5137 TIN/LEAD

DigiKey Part Number
1514-PN5137TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
PN5137 TIN/LEAD
Description
20V 500MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 500 mA 40MHz 625 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 150mA, 1V
Packaging
Box
Power - Max
625 mW
Part Status
Active
Frequency - Transition
40MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
250mV @ 15mA, 150mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN5136 PBFREECentral Semiconductor Corp01514-PN5136PBFREE-ND€ 0,13743Parametric Equivalent
PN5136 TIN/LEADCentral Semiconductor Corp01514-PN5136TIN/LEAD-ND€ 0,14557Parametric Equivalent
PN5137 PBFREECentral Semiconductor Corp01514-PN5137PBFREE-ND€ 0,12703Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5 000€ 0,15811€ 790,55
Unit Price without VAT:€ 0,15811
Unit Price with VAT:€ 0,19289