Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN5137 PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN5137PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | PN5137 PBFREE |
Description | 20V 500MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 500 mA 40MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 150mA, 1V |
Packaging Box | Power - Max 625 mW |
Part Status Active | Frequency - Transition 40MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 15mA, 150mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN5136 PBFREE | Central Semiconductor Corp | 0 | 1514-PN5136PBFREE-ND | € 0,13743 | Parametric Equivalent |
| PN5136 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN5136TIN/LEAD-ND | € 0,14557 | Parametric Equivalent |
| PN5137 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN5137TIN/LEAD-ND | € 0,15811 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12703 | € 635,15 |
| Unit Price without VAT: | € 0,12703 |
|---|---|
| Unit Price with VAT: | € 0,15498 |


