Parametric Equivalent

CBR1-D010 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CBR1-D010TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CBR1-D010 TIN/LEAD |
Description | 1A 100V TH RECTIFIER-BRIDGE GENE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole 4-DIP |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Central Semiconductor Corp | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-EDIP (0.300", 7.62mm) |
Voltage - Peak Reverse (Max) 100 V | Supplier Device Package 4-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR1-D010 PBFREE | Central Semiconductor Corp | 0 | 1514-CBR1-D010PBFREE-ND | € 0,15206 | Parametric Equivalent |
| DF01M | Diodes Incorporated | 240 | DF01MDI-ND | € 0,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 750 | € 0,17402 | € 652,58 |
| Unit Price without VAT: | € 0,17402 |
|---|---|
| Unit Price with VAT: | € 0,21230 |



