Parametric Equivalent

CBR1-D010 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBR1-D010PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CBR1-D010 PBFREE |
Description | BRIDGE RECT 1PHASE 100V 1A 4-DIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole 4-DIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.300", 7.62mm) |
Technology Standard | Supplier Device Package 4-DIP |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR1-D010 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CBR1-D010TIN/LEAD-ND | € 0,17402 | Parametric Equivalent |
| DF005M | onsemi | 1 121 | DF005M-ND | € 0,88000 | Similar |
| DF005M | Diodes Incorporated | 7 593 | DF005MDI-ND | € 0,62000 | Similar |
| DF01M | onsemi | 0 | DF01M-ND | € 0,00000 | Similar |
| DF01M | Diodes Incorporated | 240 | DF01MDI-ND | € 0,62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 350 | € 0,15206 | € 661,46 |
| Unit Price without VAT: | € 0,15206 |
|---|---|
| Unit Price with VAT: | € 0,18551 |




